FFC, FPC (Flat Flexible) Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (FCI)Hirose Electric Co LtdMolex
Series
Easy-On 52746FH12SFV-R
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Height Above Board
0.071" (1.80mm)0.079" (2.00mm)
Locking Feature
Flip LockSlide Lock
Cable End Type
StraightStraight, TaperedTapered
Housing Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass Filled, Halogen FreePolyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS)Polyphenylene Sulfide (PPS), Glass FilledPolyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features
Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Operating Temperature
-55°C ~ 105°C-40°C ~ 85°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
0527461271
0527461271
CONN FFC BOTTOM 12POS 0.5MM R/A
Molex
5,692
In Stock
1 : ¥12.56000
Cut Tape (CT)
1,000 : ¥6.97021
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
UL94 V-0
FH12-12S-0.5SH(55)
FH12-12S-0.5SH(55)
CONN FFC BOTTOM 12POS 0.5MM R/A
Hirose Electric Co Ltd
10,400
In Stock
1 : ¥14.12000
Cut Tape (CT)
2,000 : ¥7.57466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA), Nylon
Polyphenylene Sulfide (PPS)
Zero Insertion Force (ZIF)
50V
-40°C ~ 85°C
UL94 V-0
SFV12R-1STBE1HLF
SFV12R-1STBE1HLF
CONN FFC BOTTOM 12POS 0.5MM R/A
Amphenol ICC (FCI)
11,366
In Stock
1 : ¥4.02000
Cut Tape (CT)
3,000 : ¥1.88557
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.071" (1.80mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA), Nylon, Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
Showing
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.