046244424010846+ | |
---|---|
DigiKey Part Number | 478-046244424010846+TR-ND - Tape & Reel (TR) 478-046244424010846+CT-ND - Cut Tape (CT) 478-046244424010846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046244424010846+ |
Description | CONN FFC VERT 24POS 0.5MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 24 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.161" (4.10mm) | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥7.76600 | ¥77.66 |
25 | ¥7.45120 | ¥186.28 |
50 | ¥7.29360 | ¥364.68 |
100 | ¥6.97670 | ¥697.67 |
250 | ¥6.34192 | ¥1,585.48 |
500 | ¥5.70778 | ¥2,853.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥4.75654 | ¥7,134.81 |
3,000 | ¥4.59801 | ¥13,794.03 |
7,500 | ¥4.43945 | ¥33,295.88 |
10,500 | ¥4.21748 | ¥44,283.54 |
15,000 | ¥4.12235 | ¥61,835.25 |