TF13BA-9S-0.4SH(800)

DigiKey Part Number
26-TF13BA-9S-0.4SH(800)TR-ND - Tape & Reel (TR)
26-TF13BA-9S-0.4SH(800)CT-ND - Cut Tape (CT)
26-TF13BA-9S-0.4SH(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TF13BA-9S-0.4SH(800)
Description
CONN FPC BOTTOM 9POS 0.4MM R/A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TF13BA-9S-0.4SH(800) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
9
Pitch
0.016" (0.40mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.035" (0.88mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Notched
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP)
Actuator Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.97µin (0.050µm)
Housing Color
Black
Actuator Color
Black
Mating Cycles
20
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥8.94000¥89.40
25¥8.57440¥214.36
50¥8.39200¥419.60
100¥8.02670¥802.67
250¥7.29688¥1,824.22
500¥6.56718¥3,283.59
1,000¥5.83750¥5,837.50
2,500¥5.29023¥13,225.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥4.22805¥21,140.25
Manufacturers Standard Package