FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,396 In Stock | 1 : ¥8.70000 Cut Tape (CT) 1,500 : ¥5.69657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 10 | 0.020" (0.50mm) | Solder | 0.30mm | 0.083" (2.10mm) | Rotary Lock, Backlock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | - | 50V | -30°C ~ 85°C | UL94 V-0 | |||
20,783 In Stock 3,000 Factory | 1 : ¥19.21000 Cut Tape (CT) 1,500 : ¥10.33040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 30 | 0.020" (0.50mm) | Solder | 0.30mm | 0.083" (2.10mm) | Rotary Lock, Backlock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | - | 50V | -30°C ~ 85°C | UL94 V-0 | |||
14,268 In Stock 61,500 Factory | 1 : ¥22.49000 Cut Tape (CT) 1,500 : ¥12.61048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 40 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Rotary Lock, Backlock | Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP), Halogen Free | Liquid Crystal Polymer (LCP), Halogen Free | Solder Retention | 50V | -30°C ~ 85°C | UL94 V-0 | |||
19,084 In Stock | 1 : ¥5.50000 Cut Tape (CT) 2,000 : ¥3.35523 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 8 | 0.020" (0.50mm) | Solder | 0.30mm | 0.081" (2.05mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Thermoplastic | Thermoplastic | Solder Retention, Zero Insertion Force (ZIF) | 250V | -20°C ~ 85°C | UL94 V-0 | ||
1,836 In Stock | 1 : ¥15.02000 Cut Tape (CT) 1,000 : ¥8.50749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top and Bottom | 60 | 0.020" (0.50mm) | Solder | 0.30mm | 0.091" (2.30mm) | Flip Lock, Backlock | Tabbed, Tapered | Copper Alloy | Gold | Liquid Crystal Polymer (LCP) | Polyamide (PA), Nylon | Zero Insertion Force (ZIF) | 50V | -55°C ~ 125°C | UL94 V-0 |