FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,808 In Stock | 1 : ¥3.86000 Cut Tape (CT) 1,000 : ¥1.84640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount | Contacts, Vertical - 1 Sided | 4 | 0.039" (1.00mm) | Solder | 0.30mm | 0.199" (5.05mm) | - | Straight | Phosphor Bronze | Tin Bismuth | Polyphenylene Sulfide (PPS) | - | - | 125V | -20°C ~ 85°C | UL94 V-0 | |||
1,916 In Stock | 1 : ¥12.15000 Cut Tape (CT) 2,000 : ¥8.25881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Bottom | 20 | 0.020" (0.50mm) | Solder | 0.30mm | 0.079" (2.00mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Liquid Crystal Polymer (LCP) | Liquid Crystal Polymer (LCP) | Zero Insertion Force (ZIF) | 50V | -25°C ~ 85°C | UL94 V-0 | |||
1,836 In Stock | 1 : ¥3.28000 Cut Tape (CT) 2,000 : ¥1.08826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 20 | 0.020" (0.50mm) | Solder | 0.29mm ~ 0.34mm | 0.079" (2.00mm) | Slide Lock | Straight | - | Tin | Thermoplastic, Halogen Free | Thermoplastic, Halogen Free | Solder Retention, Zero Insertion Force (ZIF) | 50V | -25°C ~ 85°C | UL94 V-0 |