FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,232 In Stock | 1 : ¥5.42000 Cut Tape (CT) 2,000 : ¥2.71975 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 15 | 0.039" (1.00mm) | Solder | 0.30mm | 0.106" (2.70mm) | - | Straight | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 100V | -55°C ~ 105°C | UL94 V-0 | |||
25,962 In Stock | 1 : ¥6.40000 Cut Tape (CT) 1,000 : ¥3.90581 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 10 | 0.039" (1.00mm) | Solder | 0.30mm | 0.122" (3.10mm) | - | Straight | Phosphor Bronze | Tin Bismuth | Polyphenylene Sulfide (PPS) | - | Solder Retention | 50V | -20°C ~ 80°C | UL94 V-0 |