SFV30R-1STBE1HLF | |
---|---|
DigiKey Part Number | 609-5393-2-ND - Tape & Reel (TR) 609-5393-1-ND - Cut Tape (CT) 609-5393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFV30R-1STBE1HLF |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SFV30R-1STBE1HLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.071" (1.80mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.11500 | ¥51.15 |
25 | ¥4.67320 | ¥116.83 |
50 | ¥4.39880 | ¥219.94 |
100 | ¥4.21490 | ¥421.49 |
250 | ¥3.84844 | ¥962.11 |
500 | ¥3.66502 | ¥1,832.51 |
1,000 | ¥3.02367 | ¥3,023.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.74875 | ¥8,246.25 |
6,000 | ¥2.65715 | ¥15,942.90 |
9,000 | ¥2.47389 | ¥22,265.01 |
15,000 | ¥2.43724 | ¥36,558.60 |
30,000 | ¥2.38226 | ¥71,467.80 |