FFC, FPC (Flat Flexible) Connector Assemblies

Results: 3
Manufacturer
Amphenol ICC (FCI)Hirose Electric Co LtdWürth Elektronik
Series
FH43BHFMKWR-FPC
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Flat Flex Type
-FFCFPC
Mounting Type
-Surface Mount, Right Angle
Connector/Contact Type
-Contacts, Bottom
Number of Positions
162021
Pitch
0.008" (0.20mm)0.020" (0.50mm)
FFC, FCB Thickness
0.20mm0.30mm-
Height Above Board
0.035" (0.88mm)0.047" (1.20mm)-
Locking Feature
-Flip Lock
Cable End Type
-StraightTabbed
Contact Material
-Phosphor Bronze
Contact Finish
-GoldTin
Housing Material
-Liquid Crystal Polymer (LCP)Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
-Polyamide (PA), Nylon, Halogen FreePolyamide (PA6T), Nylon 6T
Features
-Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
30V-
Operating Temperature
-55°C ~ 85°C-25°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
687116183722
687116183722
CONN FFC BOTTOM 16POS 0.5MM R/A
Würth Elektronik
623
In Stock
1 : ¥17.32000
Cut Tape (CT)
4,000 : ¥10.41824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount, Right Angle
Contacts, Bottom
16
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
Flip Lock
Straight
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Polyamide (PA6T), Nylon 6T
Solder Retention, Zero Insertion Force (ZIF)
-
-25°C ~ 85°C
UL94 V-0
FH43Bx-21S-0.2SHW(xx)
FH43BW-21S-0.2SHW(10)
CONN FPC BOTTOM 21POS 0.2MM R/A
Hirose Electric Co Ltd
4,980
In Stock
1 : ¥17.90000
Cut Tape (CT)
5,000 : ¥7.47092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
21
0.008" (0.20mm)
Solder
0.20mm
0.035" (0.88mm)
Flip Lock
Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Halogen Free
Polyamide (PA), Nylon, Halogen Free
Zero Insertion Force (ZIF)
30V
-55°C ~ 85°C
UL94 V-0
0
In Stock
Check Lead Time
5,000 : ¥2.07616
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
-
-
20
0.008" (0.20mm)
Solder
-
-
-
-
-
-
-
-
-
-
-
UL94 V-0
Showing
of 3

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.