FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,422 In Stock | 1 : ¥7.39000 Cut Tape (CT) 1,500 : ¥4.53165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FPC | Surface Mount, Right Angle | Contacts, Top | 8 | 0.039" (1.00mm) | Solder | 0.29mm ~ 0.34mm | 0.116" (2.95mm) | Slide Lock | Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS) | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 125V | -25°C ~ 85°C | UL94 V-0 | |||
8,398 In Stock | 1 : ¥10.34000 Cut Tape (CT) 2,000 : ¥5.34809 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 8 | 0.039" (1.00mm) | Solder | 0.30mm | 0.079" (2.00mm) | Flip Lock | Straight | Phosphor Bronze | Gold | Polyamide (PA), Nylon | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 50V | -40°C ~ 85°C | UL94 V-0 | |||
16,729 In Stock | 1 : ¥5.09000 Cut Tape (CT) 2,000 : ¥2.53231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 10 | 0.039" (1.00mm) | Solder | 0.30mm, 0.33mm | 0.106" (2.70mm) | Slide Lock | Notched, Tapered | Phosphor Bronze | Tin | Polyphenylene Sulfide (PPS), Glass Filled | Polyphenylene Sulfide (PPS), Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 100V | -55°C ~ 105°C | UL94 V-0 | |||
14,031 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥2.42903 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Bottom | 8 | 0.039" (1.00mm) | Solder | 0.30mm | 0.075" (1.90mm) | Flip Lock | Straight, Tabbed | Phosphor Bronze | Gold | Liquid Crystal Polymer (LCP), Glass Filled | Polyamide (PA), Nylon, Glass Filled | Solder Retention, Zero Insertion Force (ZIF) | 125V | -40°C ~ 105°C | UL94 V-0 | |||
20,973 In Stock | 1 : ¥10.67000 Cut Tape (CT) 1,000 : ¥5.89566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 8 | 0.039" (1.00mm) | Solder | 0.30mm | 0.106" (2.70mm) | Slide Lock | Tapered | Phosphor Bronze | Gold | Polyamide (PA46), Nylon 4/6 | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 125V | -40°C ~ 85°C | UL94 V-0 | |||
17,354 In Stock | 1 : ¥9.36000 Cut Tape (CT) 1,000 : ¥4.86881 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | FFC, FPC | Surface Mount, Right Angle | Contacts, Top | 8 | 0.039" (1.00mm) | Solder | 0.30mm | 0.106" (2.70mm) | Slide Lock | Tapered | Phosphor Bronze | Tin Bismuth | Polyamide (PA), Nylon, Glass Filled | Polyphenylene Sulfide (PPS) | Solder Retention, Zero Insertion Force (ZIF) | 125V | -40°C ~ 85°C | UL94 V-0 |