FFC, FPC (Flat Flexible) Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
385 In Stock | 1 : ¥17.65000 Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 8 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 1,560 : ¥15.10288 Tube | Tube | Active | FFC, CIC | Free Hanging (In-Line) | Receptacle | 8 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 |