FFC, FPC (Flat Flexible) Connector Housings

Results: 3
Locking Feature
-Detent LockLatch Lock
Housing Material
Polybutylene Terephthalate (PBT), Glass FilledThermoplastic
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Connector Type
Number of Positions
Number of Rows
Pitch
FFC, FCB Thickness
Locking Feature
Voltage Rating
Housing Material
Features
Operating Temperature
Material Flammability Rating
487526-8
487526-8
CONN FFC RCPT HSG 9POS 2.54MM
TE Connectivity AMP Connectors
6,437
In Stock
1 : ¥9.42000
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
9
1
0.100" (2.54mm)
0.05-0.13mm
Latch Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
487378-8
487378-8
CONN FFC RCPT HSG 9POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
12,000 : ¥2.90309
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
9
1
0.100" (2.54mm)
0.05-0.13mm
-
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
1-88859-3
1-88859-3
CONN FFC RCPT HSG 9POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
24,000 : ¥9.79389
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
9
1
0.100" (2.54mm)
0.05-0.13mm
Detent Lock
300 V
Polybutylene Terephthalate (PBT), Glass Filled
-
-65°C ~ 105°C
UL94 V-0
Showing
of 3

FFC, FPC (Flat Flexible) Connector Housings


FFC, FPC, or flat flexible connector housings are characterized by their number of positions, pitch, number of rows, and type of cable accepted. There are housings for both male and female connectors. Voltage rating options are 30 V, 50 V, 100 V, 300 V, or 500 V. There is a variety of operating temperatures from -65 Celsius to 125 Celsius. Material options are polyamide, polybutylene, polyester, and thermoplastic.