FFC, FPC (Flat Flexible) Connector Assemblies

Results: 2
Contact Finish
GoldTin
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
CONN CIC FFC RCPT 2POS 2.54MM
0015388028
CONN CIC FFC RCPT 2POS 2.54MM
Molex
0
In Stock
Check Lead Time
6,240 : ¥2.75453
Tube
Tube
Active
CIC, FFC
Free Hanging (In-Line)
Receptacle
2
0.100" (2.54mm)
IDC
0.13 ~ 0.28mm, 0.30mm
-
-
Straight
Phosphor Bronze
Tin
Polyester, Glass Filled
-
-
250V
-40°C ~ 105°C
UL94 V-0
CONN CIC FFC RCPT 2POS 2.54MM
0015474020
CONN CIC FFC RCPT 2POS 2.54MM
Molex
0
In Stock
Check Lead Time
6,240 : ¥3.03683
Tube
Tube
Active
CIC, FFC
Free Hanging (In-Line)
Receptacle
2
0.100" (2.54mm)
IDC
0.13 ~ 0.28mm, 0.30mm
-
-
Straight
Phosphor Bronze
Gold
Polyester, Glass Filled
-
-
250V
-40°C ~ 105°C
UL94 V-0
Showing
of 2

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.