DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
857 In Stock | 1 : ¥115.36000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 141.9 CFM (3.97m³/min) | 3.200 in H2O (797.1 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 74.1dB(A) | 48 W | 14000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.43 lb (195.04 g) | |||
35 In Stock | 1 : ¥339.54000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 56.00mm | 31.8 CFM (0.890m³/min) | 4.220 in H2O (1051.1 Pa) | Ball | Tubeaxial (Dual) | Counter-Rotating, PWM Control, Speed Sensor (Tach) | 68.0dB(A) | 21.6 W | 22500 Front, 20000 Rear | 4 Wire Leads per Fan | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - |