OD7025-24MB

DigiKey Part Number
1053-1601-ND
Manufacturer
Manufacturer Product Number
OD7025-24MB
Description
FAN AXIAL 70X25MM 24VDC WIRE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 33.0 CFM (0.924m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
OD7025-24MB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 70mm L x 70mm H
Width
25.00mm
Air Flow
33.0 CFM (0.924m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
36.0dB
Power (Watts)
2.64 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE
Weight
0.198 lb (89.81 g)
Current Rating (Amps)
0.090A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.13000¥78.13
Manufacturers Standard Package