DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,011 In Stock | 1 : ¥29.75000 Bulk | - | Bulk | Active | 5VDC | Square - 30mm L x 30mm H | 8.00mm | - | - | - | Tubeaxial | - | - | - | - | 2 Position Rectangular Connector | - | - | CE | 0.014 lb (6.35 g) | ||
2,241 In Stock | 1 : ¥63.76000 Bulk | Bulk | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 3.5 CFM (0.098m³/min) | 0.100 in H2O (24.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 15.1dB(A) | 300 mW | 7000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.018 lb (8.16 g) | |||
823 In Stock | 1 : ¥74.39000 Bulk | Bulk | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 5.5 CFM (0.154m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 23.0dB(A) | 660 mW | 11500 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.018 lb (8.16 g) | |||
1,105 In Stock | 1 : ¥78.13000 Box | Box | Active | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 3.0 CFM (0.084m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 16.0dB(A) | 330 mW | 9800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.016 lb (7.26 g) | |||
6,603 In Stock | 1 : ¥98.10000 Box | Box | Active | 12VDC | Square - 30mm L x 30mm H | 10.20mm | 5.0 CFM (0.140m³/min) | 0.210 in H2O (52.3 Pa) | Ball | Tubeaxial | - | 30.2dB(A) | - | 11000 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | cURus, TUV | - | |||
4,741 In Stock | 1 : ¥101.33000 Box | Box | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 1.5 CFM (0.042m³/min) | 0.285 in H2O (71.0 Pa) | Ball | Blower | Locked Rotor Protection | 29.0dB(A) | 720 mW | 7500 RPM | 2 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.023 lb (10.43 g) | |||
2,178 In Stock 1,440 Factory | 1 : ¥62.23000 Box | Box | Obsolete | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 4.3 CFM (0.120m³/min) | 0.220 in H2O (54.8 Pa) | Sleeve | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 30.0dB(A) | 960 mW | 11000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, UR, VDE | 0.02 lb (9.07 g) | |||
4,444 In Stock 720 Factory | 1 : ¥64.27000 Box | Box | Obsolete | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 3.2 CFM (0.090m³/min) | 0.131 in H2O (32.6 Pa) | Sleeve | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 21.0dB(A) | 600 mW | 8000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.017 lb (7.71 g) |