DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,520 In Stock | 1 : ¥94.62000 Box | Box | Active | 5VDC | Square - 30mm L x 30mm H | 6.90mm | 5.1 CFM (0.143m³/min) | 0.156 in H2O (38.8 Pa) | Superflo | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 29.0dB(A) | 1 W | 9500 RPM | 4 Position Rectangular Connector | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.01 lb (4.54 g) | |||
713 In Stock | 1 : ¥162.63000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 15.00mm | 24.0 CFM (0.672m³/min) | 0.320 in H2O (79.7 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 38.0dB(A) | 1.92 W | 5900 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, UL | 0.111 lb (50.35 g) | |||
2,601 In Stock | 1 : ¥181.33000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 15.00mm | 50.9 CFM (1.43m³/min) | 0.337 in H2O (83.9 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 41.0dB(A) | 3.12 W | 6100 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.143 lb (64.86 g) | |||
1,593 In Stock | 1 : ¥246.03000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 49.4 CFM (1.38m³/min) | 1.200 in H2O (298.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 53.0dB(A) | 8.16 W | 11000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.199 lb (90.26 g) | |||
165 In Stock | 1 : ¥150.81000 Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.40mm | 43.1 CFM (1.21m³/min) | 0.720 in H2O (179.3 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 47.9dB(A) | 10.08 W | 9000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
58 In Stock | 1 : ¥181.33000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 15.00mm | 41.7 CFM (1.17m³/min) | 0.226 in H2O (56.4 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 37.0dB(A) | 1.92 W | 5000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.143 lb (64.86 g) | |||
31 In Stock | 1 : ¥136.44000 Box | Box | Active | 24VDC | Square - 80mm L x 80mm H | 25.20mm | - | - | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 48.0dB(A) | - | 7400 RPM | 4 Position Rectangular Connector | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.243 lb (110.22 g) |