DC Brushless Fans (BLDC)

Results: 3
Voltage - Rated
12VDC24VDC
Air Flow
44.2 CFM (1.24m³/min)68.8 CFM (1.93m³/min)68.9 CFM (1.93m³/min)
Features
-PWM Control, Speed Sensor (Tach)
Noise
38.0dB(A)50.0dB(A)
Power (Watts)
2.5 W6.8 W
RPM
4000 RPM6200 RPM
Termination
2 Wire Leads4 Wire Leads
Weight
0.231 lb (104.78 g)-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MFG_8454_2H4P
8454/2H4P
FAN AXIAL 80X25.4MM 24VDC WIRE
ebm-papst Inc.
51
In Stock
1 : ¥788.91000
Bulk
Bulk
Active
24VDC
Square - 80mm L x 80mm H
25.40mm
68.9 CFM (1.93m³/min)
-
Ball
Tubeaxial
PWM Control, Speed Sensor (Tach)
50.0dB(A)
6.8 W
6200 RPM
4 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
-
-
8450_Series
8452/2H4P
FAN AXIAL 80X25.4MM 12VDC WIRE
ebm-papst Inc.
19
In Stock
1 : ¥570.09000
Bulk
Bulk
Active
12VDC
Square - 80mm L x 80mm H
25.40mm
68.8 CFM (1.93m³/min)
-
Ball
Tubeaxial
PWM Control, Speed Sensor (Tach)
50.0dB(A)
6.8 W
6200 RPM
4 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
-
0.231 lb (104.78 g)
DC TUBEAXIAL FAN
8452/2HP
DC TUBEAXIAL FAN
ebm-papst Inc.
0
In Stock
Check Lead Time
25 : ¥487.08920
Bulk
Bulk
Active
12VDC
Square - 80mm L x 80mm H
25.40mm
44.2 CFM (1.24m³/min)
-
Ball
Tubeaxial
-
38.0dB(A)
2.5 W
4000 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
-
-
Showing
of 3

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.