DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥1,077.74000 Bulk | Bulk | Active | 12VDC | Square - 140mm L x 140mm H | 38.00mm | 212.0 CFM (5.94m³/min) | 1.200 in H2O (298.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 62.0dB(A) | 20.4 W | 5200 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 1.653 lb (750.0 g) | |||
0 In Stock Check Lead Time | 1 : ¥1,077.74000 Bulk | Bulk | Active | 24VDC | Square - 140mm L x 140mm H | 38.00mm | 212.0 CFM (5.94m³/min) | 1.200 in H2O (298.9 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 62.0dB(A) | 20.4 W | 5200 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | 1.653 lb (750.0 g) |