HSS02-B20-P318 | |
---|---|
DigiKey Part Number | 2223-HSS02-B20-P318-ND |
Manufacturer | |
Manufacturer Product Number | HSS02-B20-P318 |
Description | HEAT SINK, STAMPING, TO-220, 23. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 6.9W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSS02-B20-P318 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular | |
Length | 1.900" (48.26mm) | |
Width | 0.930" (23.62mm) | |
Diameter | - | |
Fin Height | 0.950" (24.13mm) | |
Power Dissipation @ Temperature Rise | 6.9W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 4.80°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 10.90°C/W | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥6.41200 | ¥64.12 |
25 | ¥6.24280 | ¥156.07 |
50 | ¥6.07520 | ¥303.76 |
100 | ¥5.94230 | ¥594.23 |