Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,632 In Stock | 1 : ¥28.32000 Bulk | Bulk | Active | Board Level, Vertical | TO-220, TO-247 | Solderable Feet | Rectangular, Fins | 1.520" (38.61mm) | 2.362" (60.00mm) | - | 0.984" (25.00mm) | 10.0W @ 50°C | 0.60°C/W @ 600 LFM | - | Aluminum | Black Anodized | |||
807 In Stock | 1 : ¥36.04000 Box | Box | Active | Board Level, Vertical | TO-247, TO-264, SOT-227 | Clip and Board Mounts | Rectangular, Fins | 2.283" (58.00mm) | 1.724" (43.79mm) | - | 1.260" (32.00mm) | - | - | - | Aluminum | Degreased |