Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,407 In Stock | 1 : ¥17.16000 Box | Box | Active | Board Level, Vertical | TO-218, TO-220, TO-247 | Bolt On and PC Pin | Rectangular, Fins | 1.654" (42.00mm) | 0.985" (25.00mm) | - | 1.000" (25.40mm) | 2.0W @ 20°C | 1.50°C/W @ 200 LFM | 4.80°C/W | Aluminum | Black Anodized | |||
8,352 In Stock | 1 : ¥18.55000 Tray | Tray | Active | Board Level, Vertical | TO-220 | Clip and PC Pin | Rectangular, Fins | 1.201" (30.50mm) | 0.720" (18.29mm) | - | 0.630" (16.00mm) | 1.0W @ 20°C | - | 12.00°C/W | Aluminum | Black Anodized | |||
3,336 In Stock | 1 : ¥26.03000 Box | Box | Active | Board Level | TO-247 | Clip and PC Pin | Rectangular, Fins | 1.500" (38.10mm) | 1.380" (35.05mm) | - | 0.870" (22.10mm) | 2.0W @ 20°C | 1.00°C/W @ 800 LFM | 8.60°C/W | Aluminum | Black Anodized | |||
49,882 In Stock | 1 : ¥23.15000 Box | Box | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 2.000" (50.80mm) | 0.640" (16.26mm) | - | 0.640" (16.26mm) | - | - | - | Aluminum | Black Anodized | |||
1,714 In Stock | 1 : ¥64.12000 Box | Box | Active | Top Mount | TO-247, TO-264 | Clip | Rectangular, Fins | 1.060" (26.92mm) | 1.740" (44.20mm) | - | 1.555" (39.50mm) | - | - | - | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 1 : ¥4.10000 Bulk | - | Bulk | Active | Top Mount | TO-252 (DPak) | SMD Pad | Rectangular, Fins | 0.320" (8.13mm) | 0.790" (20.07mm) | - | 0.390" (9.91mm) | - | - | 25.00°C/W | Copper | Tin |