DC Brushless Fans (BLDC)

Results: 6
Manufacturer
Delta ElectronicsNMB Technologies CorporationSanyo Denki America Inc.
Series
08028GSBFBKFB - FramelessSan Ace B76
Packaging
BoxBulk
Product Status
ActiveObsolete
Size / Dimension
Rectangular/Rounded - 70.2mm L x 76.5mm HRectangular/Rounded - 76mm L x 69.7mm HRectangular/Rounded - 78.9mm L x 79.7mm HRound - 60mm DiaSquare/Rounded - 75.7mm L x 75.7mm H
Width
12.00mm20.00mm25.00mm28.00mm
Air Flow
8.2 CFM (0.230m³/min)9.2 CFM (0.258m³/min)10.2 CFM (0.286m³/min)15.3 CFM (0.428m³/min)17.0 CFM (0.476m³/min)
Static Pressure
0.634 in H2O (157.9 Pa)0.977 in H2O (243.4 Pa)1.034 in H2O (257.6 Pa)1.075 in H2O (267.8 Pa)1.200 in H2O (298.9 Pa)
Bearing Type
BallSleeve
Fan Type
BlowerMotorized Impellers, Frameless
Features
Auto RestartLocked Rotor ProtectionLocked Rotor Protection, PWM Control, Speed Sensor (Tach)Locked Rotor Sensor
Noise
36.7dB(A)40.0dB42.0dB(A)43.0dB(A)51.0dB(A)
Power (Watts)
1.8 W3.36 W3.72 W4.08 W4.32 W
RPM
3300 RPM3650 RPM4000 RPM4400 RPM4500 RPM
Termination
2 Wire Leads3 Wire Leads4 Wire Leads
Ingress Protection
-IP55 - Dust Protected, Water Resistant
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)-4 ~ 212°F (-20 ~ 100°C)14 ~ 140°F (-10 ~ 60°C)14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-CE, CSA, UL, VDECE, cURus, TUVcURus, TUV
Weight
0.061 lb (27.67 g)0.128 lb (58.06 g)0.199 lb (90.26 g)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
BFB0712HH-A
BFB0712HH-A
FAN BLOWER 75.7X25MM 12VDC WIRE
Delta Electronics
3,291
In Stock
1 : ¥167.73000
Box
Box
Active
12VDC
Square/Rounded - 75.7mm L x 75.7mm H
25.00mm
15.3 CFM (0.428m³/min)
0.977 in H2O (243.4 Pa)
Ball
Blower
Locked Rotor Protection
51.0dB(A)
4.08 W
4400 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.199 lb (90.26 g)
KFB0612HAFDB
KFB0612HAFDB
FAN IMP MTR FRAMEL 60X12MM 12VDC
Delta Electronics
0
In Stock
Check Lead Time
1 : ¥111.96000
Box
Box
Active
12VDC
Round - 60mm Dia
12.00mm
9.2 CFM (0.258m³/min)
0.634 in H2O (157.9 Pa)
Ball
Motorized Impellers, Frameless
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
36.7dB(A)
1.8 W
3300 RPM
4 Wire Leads
IP55 - Dust Protected, Water Resistant
-4 ~ 212°F (-20 ~ 100°C)
CE, cURus, TUV
0.061 lb (27.67 g)
08028GS
08028GS-12N-AA-00
FAN BLOWER 78.9X28MM 12VDC WIRE
NMB Technologies Corporation
0
In Stock
Check Lead Time
1 : ¥143.42000
Box
Box
Active
12VDC
Rectangular/Rounded - 78.9mm L x 79.7mm H
28.00mm
17.0 CFM (0.476m³/min)
1.075 in H2O (267.8 Pa)
Sleeve
Blower
Auto Restart
40.0dB
4.32 W
3650 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
-
9BD12P6S01
9BD12P6S01
FAN BLOWER 76X20MM 12VDC WIRE
Sanyo Denki America Inc.
4
In Stock
1 : ¥205.13000
Box
Box
Active
12VDC
Rectangular/Rounded - 76mm L x 69.7mm H
20.00mm
10.2 CFM (0.286m³/min)
1.200 in H2O (298.9 Pa)
Ball
Blower
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
43.0dB(A)
3.36 W
4500 RPM
4 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
cURus, TUV
0.128 lb (58.06 g)
BFB0712HD
BFB0712HD
FAN BLOWER 70.2X20MM 12VDC WIRE
Delta Electronics
0
In Stock
1,920
Factory
360 : ¥107.94183
Bulk
Bulk
Obsolete
12VDC
Rectangular/Rounded - 70.2mm L x 76.5mm H
20.00mm
8.2 CFM (0.230m³/min)
1.034 in H2O (257.6 Pa)
Ball
Blower
Locked Rotor Protection
42.0dB(A)
3.72 W
4000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CSA, UL, VDE
0.128 lb (58.06 g)
SanB76-3-Wire
9BD12SD6-1
FAN BLOWER 76X20MM 12VDC WIRE
Sanyo Denki America Inc.
0
In Stock
Check Lead Time
80 : ¥153.68075
Box
Box
Active
12VDC
Rectangular/Rounded - 76mm L x 69.7mm H
20.00mm
10.2 CFM (0.286m³/min)
1.200 in H2O (298.9 Pa)
Ball
Blower
Locked Rotor Sensor
43.0dB(A)
3.36 W
4500 RPM
3 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
cURus, TUV
0.128 lb (58.06 g)
Showing
of 6

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.