DC Brushless Fans (BLDC)

Results: 2
Air Flow
10.6 CFM (0.297m³/min)14.1 CFM (0.395m³/min)
Static Pressure
0.091 in H2O (22.7 Pa)0.153 in H2O (38.2 Pa)
Features
Locked Rotor ProtectionLocked Rotor Protection, Speed Sensor (Tach)
Noise
25.0dB(A)32.0dB(A)
Power (Watts)
750 mW1.3 W
RPM
3100 RPM4100 RPM
Termination
2 Wire Leads3 Wire Leads
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
San Ace 60-2Wire
109P0605M702
FAN AXIAL 60X15MM BALL 5VDC WIRE
Sanyo Denki America Inc.
1,495
In Stock
1 : ¥78.38000
Box
Box
Active
5VDC
Square - 60mm L x 60mm H
15.00mm
10.6 CFM (0.297m³/min)
0.091 in H2O (22.7 Pa)
Ball
Tubeaxial
Locked Rotor Protection
25.0dB(A)
750 mW
3100 RPM
2 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.133 lb (60.33 g)
109P0605H701
109P0605H701
FAN AXIAL 60X15MM BALL 5VDC WIRE
Sanyo Denki America Inc.
1,748
In Stock
1 : ¥80.42000
Box
Box
Active
5VDC
Square - 60mm L x 60mm H
15.00mm
14.1 CFM (0.395m³/min)
0.153 in H2O (38.2 Pa)
Ball
Tubeaxial
Locked Rotor Protection, Speed Sensor (Tach)
32.0dB(A)
1.3 W
4100 RPM
3 Wire Leads
-
-4 ~ 158°F (-20 ~ 70°C)
CSA, TUV, UL
0.133 lb (60.33 g)
Showing
of 2

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.