531202B02100G | |
---|---|
DigiKey Part Number | 531202B02100G-ND |
Manufacturer | |
Manufacturer Product Number | 531202B02100G |
Description | HEATSINK TO-220 SOLDERPIN 50.8MM |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-202 Aluminum 8.0W @ 60°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220, TO-202 | |
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.000" (50.80mm) | |
Width | 1.375" (34.93mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 8.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 600 LFM | |
Thermal Resistance @ Natural | 7.50°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥19.76100 | ¥197.61 |
25 | ¥19.22400 | ¥480.60 |
50 | ¥18.15520 | ¥907.76 |
100 | ¥17.08790 | ¥1,708.79 |
250 | ¥16.01996 | ¥4,004.99 |
500 | ¥15.48600 | ¥7,743.00 |
1,000 | ¥13.88393 | ¥13,883.93 |
5,000 | ¥13.61696 | ¥68,084.80 |