DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,807 In Stock | 1 : ¥51.60000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 9.9 CFM (0.277m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 31.4dB(A) | 1.05 W | 8500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.035 lb (15.88 g) | |||
3,172 In Stock | 1 : ¥63.76000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 5.0 CFM (0.140m³/min) | 0.078 in H2O (19.4 Pa) | Ball | Tubeaxial | - | 22.0dB(A) | 720 mW | 4800 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.037 lb (16.78 g) | |||
535 In Stock | 1 : ¥76.00000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 9.5 CFM (0.266m³/min) | 0.253 in H2O (63.0 Pa) | Sleeve | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 32.5dB(A) | 960 mW | 8000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.03 lb (13.61 g) | |||
5,190 In Stock | 1 : ¥88.41000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 8.1 CFM (0.227m³/min) | 0.190 in H2O (47.3 Pa) | Ball | Tubeaxial | Locked Rotor Protection | 31.5dB(A) | 600 mW | 7000 RPM | 3 Wire Leads | IP55 - Dust Protected, Water Resistant | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.031 lb (14.06 g) | |||
624 In Stock | 1 : ¥63.76000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 6.2 CFM (0.174m³/min) | 0.100 in H2O (24.9 Pa) | Ball | Tubeaxial | - | 26.0dB(A) | 1.08 W | 6000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.037 lb (16.78 g) | |||
204 In Stock | 1 : ¥71.07000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 10.50mm | 4.7 CFM (0.132m³/min) | 0.070 in H2O (17.4 Pa) | Ball | Tubeaxial | Auto Restart | 20.1dB | 500 mW | 4000 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | 0.441 lb (200.00 g) | |||
821 In Stock | 1 : ¥83.39000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 3.9 CFM (0.109m³/min) | 0.040 in H2O (10.0 Pa) | Sleeve | Tubeaxial | - | 12.0dB(A) | 480 mW | 4600 RPM | 2 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | - | 0.044 lb (19.96 g) | |||
674 In Stock | 1 : ¥83.48000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 4.2 CFM (0.118m³/min) | 0.060 in H2O (14.9 Pa) | Ball | Tubeaxial | - | 21.0dB(A) | 720 mW | 4200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.037 lb (16.78 g) |