Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥3.94000 Bulk | - | Bulk | Active | Top Mount | TO-263 (D²Pak) | SMD Pad | Rectangular, Fins | 0.500" (12.70mm) | 1.031" (26.20mm) | - | 0.390" (9.91mm) | - | - | 23.00°C/W | Copper | Tin | ||
0 In Stock Check Lead Time | 1 : ¥4.10000 Bulk | - | Bulk | Active | Top Mount | TO-252 (DPak) | SMD Pad | Rectangular, Fins | 0.320" (8.13mm) | 0.790" (20.07mm) | - | 0.390" (9.91mm) | - | - | 25.00°C/W | Copper | Tin |