Heat Sinks

Results: 2
Manufacturer
OhmiteVicor Corporation
Series
*W
Packaging
BulkTray
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
WA-T247-101E
WA-T247-101E
HEATSINK AND CLIP FOR TO-247 BLK
Ohmite
11,752
In Stock
1 : ¥21.26000
Tray
Tray
Active
Board Level, Vertical
TO-247
Clip and PC Pin
Rectangular, Fins
1.260" (32.00mm)
0.921" (23.40mm)
-
0.630" (16.00mm)
1.0W @ 20°C
8.00°C/W @ 500 LFM
11.00°C/W
Aluminum
Black Anodized
HEATSINK 19MM W/ GROUNDING TAB
40531
HEATSINK 19MM W/ GROUNDING TAB
Vicor Corporation
0
In Stock
Check Lead Time
1 : ¥239.55000
Bulk
*
Bulk
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 2

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.