V-1102-SMD/A-L | |
---|---|
DigiKey Part Number | A10751-ND |
Manufacturer | |
Manufacturer Product Number | V-1102-SMD/A-L |
Description | HEATSINK TO-263 19.38X25.40MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-263 (D²Pak) Copper Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V-1102-SMD/A-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-263 (D²Pak) | |
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.763" (19.38mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.450" (11.43mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 23.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 11.00°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.16000 | ¥11.16 |
10 | ¥10.59000 | ¥105.90 |
25 | ¥10.30800 | ¥257.70 |
50 | ¥10.02880 | ¥501.44 |
100 | ¥9.47210 | ¥947.21 |
250 | ¥8.91520 | ¥2,228.80 |
500 | ¥8.35794 | ¥4,178.97 |
1,000 | ¥7.80076 | ¥7,800.76 |
5,000 | ¥7.52214 | ¥37,610.70 |