FN-SX05-40 | |
---|---|
DigiKey Part Number | 3196-FN-SX05-40-ND |
Manufacturer | |
Manufacturer Product Number | FN-SX05-40 |
Description | FAN AXL 50X15MM 12VDC RECT CONN |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Hydrodynamic 12.9 CFM (0.361m³/min) 3 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 15.00mm | |
Air Flow | 12.9 CFM (0.361m³/min) | |
Static Pressure | 0.110 in H2O (27.4 Pa) | |
Bearing Type | Hydrodynamic | |
Fan Type | ||
Features | Fan Mounts Included, Speed Sensor (Tach) | |
Noise | 23.0dB(A) | |
RPM | ||
Termination | 3 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE | |
Weight | 0.012 lb (5.44 g) | |
Current Rating (Amps) | 0.150A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.32000 | ¥54.32 |
10 | ¥48.42300 | ¥484.23 |
25 | ¥46.25680 | ¥1,156.42 |
50 | ¥44.68740 | ¥2,234.37 |
100 | ¥43.16830 | ¥4,316.83 |
250 | ¥41.23840 | ¥10,309.60 |
500 | ¥39.83466 | ¥19,917.33 |