Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,474 In Stock | 1 : ¥17.90000 Bulk | - | Bulk | Active | Board Level, Vertical | TO-220 | Bolt On and PC Pin | Rectangular, Fins | 2.500" (63.50mm) | 1.650" (41.91mm) | - | 1.000" (25.40mm) | 20.0W @ 60°C | 2.00°C/W @ 300 LFM | 2.60°C/W | Aluminum | Black Anodized | ||
588 In Stock | 1 : ¥20.94000 Box | Box | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 1.500" (38.10mm) | 1.150" (29.21mm) | - | 0.460" (11.68mm) | 9.0W @ 60°C | - | 6.67°C/W | Aluminum | Black Anodized |