DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,566 In Stock | 1 : ¥61.80000 Bulk | Bulk | Active | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 51.5 CFM (1.44m³/min) | 0.150 in H2O (37.3 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 34.0dB(A) | 1.68 W | 3000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.203 lb (92.08 g) | |||
92 In Stock | 1 : ¥88.24000 Retail Package | Retail Package | Last Time Buy | 12VDC | Square - 92mm L x 92mm H | 25.00mm | 38.0 CFM (1.06m³/min) | 0.079 in H2O (19.6 Pa) | Hydrodynamic | Tubeaxial | Fan Mounts Included, Temperature Sensor | 23.5dB(A) | - | 2000 RPM | 3 Position Rectangular Connector | - | - | CE | - |