DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
424 In Stock | 1 : ¥141.89000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 120.5 CFM (3.37m³/min) | 1.550 in H2O (385.0 Pa) | Ball | Tubeaxial | Auto Restart | 62.0dB(A) | - | 9000 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.391 lb (177.35 g) | |||
326 In Stock | 1 : ¥130.58000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.40mm | 72.4 CFM (2.03m³/min) | 0.840 in H2O (209.2 Pa) | Ball | Tubeaxial | Auto Restart | 51.8dB(A) | 9 W | 7000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - | |||
63 In Stock | 1 : ¥233.19000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 38.00mm | 114.3 CFM (3.20m³/min) | 3.640 in H2O (906.7 Pa) | Ball | Tubeaxial | Auto Restart | 66.3dB(A) | 36.48 W | 15000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | - |