Heat Sinks
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,274 In Stock | 1 : ¥26.11000 Bulk | - | Bulk | Active | Top Mount | BGA | Thermal Tape, Adhesive (Included) | Square, Pin Fins | 1.575" (40.00mm) | 1.575" (40.01mm) | - | 0.709" (18.00mm) | 2.0W @ 30°C | 4.30°C/W @ 200 LFM | 12.00°C/W | Aluminum | Black Anodized | ||
920 In Stock | 1 : ¥32.18000 Bulk | Bulk | Active | Top Mount | - | - | Square, Pin Fins | 1.575" (40.00mm) | 1.575" (40.00mm) | - | 0.433" (11.00mm) | - | - | - | Aluminum | Black Anodized | |||
734 In Stock | 1 : ¥57.06000 Box | Box | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Thermal Tape, Adhesive (Not Included) | Square, Fins | 1.575" (40.00mm) | 1.575" (40.00mm) | - | 0.250" (6.35mm) | - | 3.30°C/W @ 200 LFM | - | Aluminum | Black Anodized | |||
157 In Stock | 1 : ¥69.21000 Box | Box | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Thermal Tape, Adhesive (Not Included) | Square, Fins | 1.575" (40.00mm) | 1.575" (40.00mm) | - | 0.500" (12.70mm) | - | 1.90°C/W @ 200 LFM | - | Aluminum | Black Anodized | |||
1,520 In Stock | 1 : ¥54.02000 Bulk | - | Bulk | Active | Top Mount | BGA | Thermal Tape, Adhesive (Included) | Square, Fins | 1.575" (40.00mm) | 1.575" (40.00mm) | - | 0.571" (14.50mm) | - | 4.60°C/W @ 200 LFM | - | Aluminum | Black Anodized | ||
190 In Stock | 1 : ¥63.62000 Box | Box | Active | Top Mount | Assorted (BGA, LGA, CPU, ASIC...) | Thermal Tape, Adhesive (Included) | Square, Fins | 1.181" (30.00mm) | 1.181" (30.00mm) | - | 0.370" (9.40mm) | - | 3.30°C/W @ 200 LFM | - | Aluminum | Black Anodized |