DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
224 In Stock | 1 : ¥325.17000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 37.1 CFM (1.04m³/min) | 9.240 in H2O (2300.0 Pa) | Ball | Tubeaxial | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 71.0dB(A) | 31.2 W | 38000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | cURus, TUV | - | |||
463 In Stock | 1 : ¥561.85000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 56.00mm | 37.4 CFM (1.05m³/min) | 9.640 in H2O (2401.2 Pa) | Ball | Tubeaxial (Dual) | Counter-Rotating, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 72.0dB(A) | 37.2 W | 36200 Front, 3200 Rear | 4 Wire Leads per Fan | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.243 lb (110.22 g) | |||
48 In Stock | 1 : ¥3,169.42000 Bulk | - | Bulk | Active | 48VDC | Square - 119mm L x 119mm H | 86.00mm | 400.5 CFM (11.21m³/min) | 12.526 in H2O (3119.9 Pa) | Ball | Tubeaxial | Auto Restart, PWM Control, Speed Sensor (Tach) | 83.5dB(A) | 450 W | 17200 RPM | 4 Wire Leads | IP20 | -13 ~ 158°F (-25 ~ 70°C) | CCC, CSA, CE, EAC, VDE, UL | - | ||
144 In Stock | 1 : ¥221.03000 Box | Box | Active | 14.2VDC | Rectangular/Rounded - 96.6mm L x 94.3mm H | 24.90mm | 37.0 CFM (1.04m³/min) | 4.764 in H2O (1186.7 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 68.0dB(A) | 30.53 W | 7000 RPM | 4 Wire Leads | - | 14 ~ 122°F (-10 ~ 50°C) | CE, CSA, UL, VDE | 0.386 lb (175.09 g) | |||
258 In Stock | 1 : ¥277.14000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 56.00mm | 37.6 CFM (1.05m³/min) | 9.561 in H2O (2381.5 Pa) | Ball | Tubeaxial (Dual) | PWM Control, Speed Sensor (Tach) | 82.5dB(A) | 43.2 W | 32000 Front, 30500 Rear | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE | - | |||
31 In Stock | 1 : ¥1,307.40000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 69.5mm L x 63.9mm H | 54.95mm | 14.5 CFM (0.406m³/min) | - | Ball | Blower, Centrifugal | Speed Sensor (Tach) | 49.0dB(A) | 43 W | 40000 RPM | 3 Position Rectangular Connector and 6 Position Rectangular Connector | - | -4 ~ 158°F (-20 ~ 70°C) | - | 0.298 lb (135.17 g) | |||
54 In Stock | 1 : ¥1,950.52000 Bulk | Bulk | Active | 24VDC | Rectangular/Rounded - 64.6mm L x 64.5mm H | 65.50mm | 17.7 CFM (0.496m³/min) | 18.066 in H2O (4500.0 Pa) | Ball | Blower, Centrifugal | Auto Restart, Speed Sensor (Tach), Thermistor | 58.0dB(A) | 36 W | 36500 RPM | 4 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CCC, CE, CSA, EAC, UL, VDE | - | |||
31 In Stock | 1 : ¥562.61000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 80.00mm | 141.0 CFM (3.95m³/min) | 10.000 in H2O (2490.8 Pa) | Ball | Tubeaxial (Dual) | Auto Restart, Dual Speed, PWM Control, Speed Sensor (Tach) | 79.0dB(A) | 118 W | 15800 RPM Front, 16300 RPM Rear | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CE, cULus, VDE | - | |||
55 In Stock | 1 : ¥226.90000 Box | Box | Active | 12VDC | Square - 40mm L x 40mm H | 28.00mm | 41.2 CFM (1.15m³/min) | 8.112 in H2O (2020.6 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 72.5dB(A) | 50.4 W | 35000 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE | - | |||
0 In Stock 504 Factory | 280 : ¥142.11057 Box | Box | Obsolete | 12VDC | Rectangular/Rounded - 96.6mm L x 94.3mm H | 32.90mm | 45.5 CFM (1.27m³/min) | 3.694 in H2O (920.1 Pa) | Ball | Blower | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | 62.0dB(A) | 23.64 W | 5800 RPM | 4 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | 0.397 lb (180.08 g) |