DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥499.87000 Box | - | Box | Active | DC/DC, Step Down | 2, Non-Isolated | 0.5V ~ 5.5V | 6A, 12A | 4.5V ~ 16V | Buck | - | Fully Populated | Board(s) | TPSM5D1806 | ||
4 In Stock | 1 : ¥591.26000 Box | - | Box | Active | DC/DC, Step Down | 2, Non-Isolated | 1V, 2.5V | 5A, 5A | 6V ~ 20V | Buck | 1MHz | Fully Populated | Board(s) | LTM4705 | ||
4 In Stock | 1 : ¥650.34000 Box | Box | Active | DC/DC, Step Down | 2, Non-Isolated | 1.2V, 3.3V | 2.5A, 2.5A | 4V ~ 20V | Buck | 1MHz | Fully Populated | Board(s) | LTM4622 |