Sensor Evaluation Boards

Results: 3
Packaging
BoxBulk
Sensitivity
±0.1°C, ±1%±0.2°C, ±1.8%±0.3°C, ±2%
Voltage - Supply
1.08V ~ 3.6V2.3V ~ 5.5V
Embedded
-No
Utilized IC / Part
SHT41ASHT41ISHT45
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Sensing Range
Interface
Sensitivity
Voltage - Supply
Embedded
Supplied Contents
Utilized IC / Part
SEK-SHT45-AD1B-SENSORS
SEK-SHT45-AD1B-SENSORS
EVAL KIT SENSOR FOR SHT45
Sensirion AG
108
In Stock
1 : ¥385.84000
Bulk
Bulk
Active
Humidity, Temperature
-40°C ~ 125°C, 0 ~ 100% RH
I2C, Serial
±0.1°C, ±1%
1.08V ~ 3.6V
-
Board(s)
SHT45
SEK-SHT41I-AD1B-SENSORS
SEK-SHT41I-AD1B-SENSORS
EVAL KIT SENSOR FOR SHT41I
Sensirion AG
21
In Stock
1 : ¥419.99000
Box
Box
Active
Humidity, Temperature
-40°C ~ 125°C, 0 ~ 100% RH
I2C, Serial
±0.2°C, ±1.8%
2.3V ~ 5.5V
-
Board(s)
SHT41I
SEK-SHT41A-AD1B-SENSORS
SEK-SHT41A-AD1B-SENSORS
SHT41A SENSORS FLEX STRIP EVAL
Sensirion AG
15
In Stock
1 : ¥385.84000
Box
Box
Active
Humidity, Temperature
-40°C ~ 125°C, 0 ~ 100% RH
I2C, Serial
±0.3°C, ±2%
2.3V ~ 5.5V
No
Board(s)
SHT41A
Showing
of 3

Sensor Evaluation Boards


Sensor Evaluation Boards are a circuit board(s) that are populated with components and used to provide a working example of a specific integrated circuit or device. The boards in this family provide examples of a variety of sensors such as accelerometers, barometric pressure, gyroscope, temperature, humidity, optical, light, air quality, capacitive, carbon dioxide, fingerprint, encoders, fluid, gas, infrared, joystick, and magnetic, plus many more.