Microprocessors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Number of Cores/Bus Width | Speed | Co-Processors/DSP | RAM Controllers | Graphics Acceleration | Display & Interface Controllers | Ethernet | SATA | USB | Voltage - I/O | Operating Temperature | Security Features | Mounting Type | Package / Case | Supplier Device Package | Additional Interfaces |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119 In Stock | 1 : ¥99.75000 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 3 Core, 64-Bit | 200MHz, 1.2GHz | ARM® Mali-G31 | DDR3L, DDR4 | No | MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | AES, RSA, SHA-1, SHA-224, SHA-256, TRNG | Surface Mount | 361-LFBGA | 361-BGA (13x13) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
952 In Stock | 1 : ¥133.00000 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 2 Core, 64-Bit | 200MHz, 1.2GHz | ARM® Mali-G31 | DDR3L, DDR4 | No | MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 361-LFBGA | 361-BGA (13x13) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
119 In Stock | 1 : ¥133.00000 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 2 Core, 64-Bit | 200MHz, 1.2GHz | ARM® Mali-G31 | DDR3L, DDR4 | No | MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 361-LFBGA | 361-BGA (13x13) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
952 In Stock | 1 : ¥139.40000 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 2 Core, 64-Bit | 200MHz, 1.2GHz | ARM® Mali-G31 | DDR3L, DDR4 | No | MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | AES, RSA, SHA-1, SHA-224, SHA-256, TRNG | Surface Mount | 361-LFBGA | 361-BGA (13x13) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
119 In Stock | 1 : ¥139.40000 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 2 Core, 64-Bit | 200MHz, 1.2GHz | ARM® Mali-G31 | DDR3L, DDR4 | No | MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | AES, RSA, SHA-1, SHA-224, SHA-256, TRNG | Surface Mount | 361-LFBGA | 361-BGA (13x13) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
952 In Stock | 1 : ¥146.13000 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 3 Core, 64-Bit | 200MHz, 1.2GHz | ARM® Mali-G31 | DDR3L, DDR4 | No | MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | AES, RSA, SHA-1, SHA-224, SHA-256, TRNG | Surface Mount | 361-LFBGA | 361-BGA (13x13) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART | |||
0 In Stock Check Lead Time | 150 : ¥94.24847 Tray | Tray | Active | ARM® Cortex®-A55, ARM® Cortex®-M33 | 3 Core, 64-Bit | 200MHz, 1.2GHz | ARM® Mali-G31 | DDR3L, DDR4 | No | MIPI/CSI, MIPI/DSI | 10/100/1000Mbps (2) | - | USB 2.0 (2) | 1.8V, 3.3V | -40°C ~ 85°C (TA) | - | Surface Mount | 361-LFBGA | 361-BGA (13x13) | CANbus, eMMC/SD/SDIO, I2C, SPI, UART |