Microprocessors

Results: 108
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Cores/Bus Width
1 Core, 32-Bit2 Core, 32-Bit
Speed
209MHz, 650MHz209MHz, 800MHz650MHz1GHz
Co-Processors/DSP
ARM® Cortex®-M4Multimedia; NEON™ MPEMultimedia; NEON™ SIMD
Display & Interface Controllers
HDMI-CEC, LCDLCD
Ethernet
10/100/1000Mbps (1)10/100/1000Mbps (2)10/100Mbps (1)10/100Mbps, GbE
USB
USB 2.0 (2)USB 2.0 (2), USB 2.0 OTG+ PHY (3)
Voltage - I/O
1.8V, 2.5V, 3.3V2.5V, 3.3V
Operating Temperature
-40°C ~ 105°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-20°C ~ 105°C (TJ)
Security Features
AES, ARM TZ, Boot Security, Cryptography, Secure Debug, SHA-1/2, Tamper Detection, TRNG, Volatile key StorageARM TZ
Package / Case
257-TFBGA289-LFBGA289-TFBGA320-TFBGA354-LFBGA361-TFBGA448-LFBGA
Supplier Device Package
257-TFBGA (10x10)289-LFBGA (14x14)289-TFBGA (9x9)320-TFBGA (11x11)354-LFBGA (16x16)361-TFBGA (12x12)448-LFBGA (18x18)
Additional Interfaces
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USBCANbus, GPIO, I2C, I2S, IrDA, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USARTGPIO, I2C, I2S, IrDA, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB
Stocking Options
Environmental Options
Media
Marketplace Product
108Results
Applied FiltersRemove All

Showing
of 108
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Grade
Qualification
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
448-LFBGA
STM32MP153CAA3
IC MPU STM32MP1 650MHZ 448LFBGA
STMicroelectronics
549
In Stock
1 : ¥143.10000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 650MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps (1)
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-40°C ~ 125°C (TA)
-
-
ARM TZ
Surface Mount
448-LFBGA
448-LFBGA (18x18)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
TFBGA 361
STM32MP157CAC3
IC MPU STM32MP1 650MHZ 361TFBGA
STMicroelectronics
1,177
In Stock
1 : ¥143.59000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 650MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps, GbE
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-40°C ~ 125°C (TA)
-
-
ARM TZ
Surface Mount
361-TFBGA
361-TFBGA (12x12)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
TFBGA 361
STM32MP157FAC1
IC MPU STM32MP1 800MHZ 361TFBGA
STMicroelectronics
1,373
In Stock
1 : ¥154.26000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 800MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps, GbE
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-20°C ~ 105°C (TJ)
-
-
ARM TZ
Surface Mount
361-TFBGA
361-TFBGA (12x12)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
32-BIT ARM CORTEX-A7 900MHZ MPU
STM32MP135FAE7
32-BIT ARM CORTEX-A7 900MHZ MPU
STMicroelectronics
1,029
In Stock
1 : ¥88.67000
Tray
Tray
Active
ARM® Cortex®-A7
1 Core, 32-Bit
1GHz
Multimedia; NEON™ SIMD
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
LCD
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 2.5V, 3.3V
-40°C ~ 105°C (TJ)
-
-
AES, ARM TZ, Boot Security, Cryptography, Secure Debug, SHA-1/2, Tamper Detection, TRNG, Volatile key Storage
Surface Mount
289-LFBGA
289-LFBGA (14x14)
CANbus, GPIO, I2C, I2S, IrDA, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART
TFBGA 361
STM32MP151AAC3
IC MPU STM32MP1 650MHZ 361TFBGA
STMicroelectronics
445
In Stock
1 : ¥98.11000
Tray
Tray
Active
ARM® Cortex®-A7
1 Core, 32-Bit
209MHz, 650MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps, GbE
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-40°C ~ 125°C (TA)
-
-
ARM TZ
Surface Mount
361-TFBGA
361-TFBGA (12x12)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
257 TFBGA
STM32MP157FAD1
IC MPU STM32MP1 800MHZ 257TFBGA
STMicroelectronics
1,093
In Stock
1 : ¥110.50000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 800MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps, GbE
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-20°C ~ 105°C (TJ)
-
-
ARM TZ
Surface Mount
257-TFBGA
257-TFBGA (10x10)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
STM32MP153AAA3
STM32MP153AAA3
IC MPU STM32MP1 650MHZ 448LFBGA
STMicroelectronics
650
In Stock
1 : ¥133.41000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 650MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps (1)
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-40°C ~ 125°C (TA)
-
-
ARM TZ
Surface Mount
448-LFBGA
448-LFBGA (18x18)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
448-LFBGA
STM32MP157FAA1
IC MPU STM32MP1 800MHZ 448LFBGA
STMicroelectronics
276
In Stock
1 : ¥164.77000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 800MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps, GbE
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-20°C ~ 105°C (TJ)
-
-
ARM TZ
Surface Mount
448-LFBGA
448-LFBGA (18x18)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
448-LFBGA
STM32MP151AAA3
IC MPU STM32MP1 650MHZ 448LFBGA
STMicroelectronics
286
In Stock
1 : ¥67.98000
Tray
Tray
Active
ARM® Cortex®-A7
1 Core, 32-Bit
209MHz, 650MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps, GbE
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-40°C ~ 125°C (TA)
-
-
ARM TZ
Surface Mount
448-LFBGA
448-LFBGA (18x18)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
448-LFBGA
STM32MP151CAA3
IC MPU STM32MP1 650MHZ 448LFBGA
STMicroelectronics
393
In Stock
1 : ¥105.25000
Tray
Tray
Active
ARM® Cortex®-A7
1 Core, 32-Bit
209MHz, 650MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps, GbE
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-40°C ~ 125°C (TA)
-
-
ARM TZ
Surface Mount
448-LFBGA
448-LFBGA (18x18)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
448-LFBGA
STM32MP157AAA3T
IC MPU STM32MP1 650MHZ 448LFBGA
STMicroelectronics
2,389
In Stock
1 : ¥156.23000
Cut Tape (CT)
1,500 : ¥93.65723
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 650MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps, GbE
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-40°C ~ 125°C (TJ)
-
-
ARM TZ
Surface Mount
448-LFBGA
448-LFBGA (18x18)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
TFBGA 361
STM32MP151AAB3
IC MPU STM32MP1 650MHZ 354LFBGA
STMicroelectronics
493
In Stock
1 : ¥67.81000
Tray
Tray
Active
ARM® Cortex®-A7
1 Core, 32-Bit
209MHz, 650MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps (1)
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-40°C ~ 125°C (TA)
-
-
ARM TZ
Surface Mount
354-LFBGA
354-LFBGA (16x16)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
TFBGA 361
STM32MP153AAB3
IC MPU STM32MP1 650MHZ 354LFBGA
STMicroelectronics
356
In Stock
1 : ¥89.08000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 650MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps (1)
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-40°C ~ 125°C (TA)
-
-
ARM TZ
Surface Mount
354-LFBGA
354-LFBGA (16x16)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
LFBGA-354
STM32MP153DAB1
IC MPU STM32MP1 800MHZ 354LFBGA
STMicroelectronics
504
In Stock
1 : ¥90.31000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 800MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps (1)
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-20°C ~ 105°C (TJ)
-
-
ARM TZ
Surface Mount
354-LFBGA
354-LFBGA (16x16)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
LFBGA-354
STM32MP157FAB1
IC MPU STM32MP1 800MHZ 354LFBGA
STMicroelectronics
610
In Stock
1 : ¥119.12000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 800MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps, GbE
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-20°C ~ 105°C (TJ)
-
-
ARM TZ
Surface Mount
354-LFBGA
354-LFBGA (16x16)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
32-BIT ARM CORTEX-A7 900MHZ MPU
STM32MP135FAF7
32-BIT ARM CORTEX-A7 900MHZ MPU
STMicroelectronics
960
In Stock
1 : ¥90.31000
Tray
Tray
Active
ARM® Cortex®-A7
1 Core, 32-Bit
1GHz
Multimedia; NEON™ SIMD
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
LCD
10/100/1000Mbps (2)
-
USB 2.0 (2)
1.8V, 2.5V, 3.3V
-40°C ~ 105°C (TJ)
-
-
AES, ARM TZ, Boot Security, Cryptography, Secure Debug, SHA-1/2, Tamper Detection, TRNG, Volatile key Storage
Surface Mount
320-TFBGA
320-TFBGA (11x11)
CANbus, GPIO, I2C, I2S, IrDA, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART
TFBGA 361
STM32MP153CAC3
IC MPU STM32MP1 650MHZ 361TFBGA
STMicroelectronics
1,075
In Stock
1 : ¥90.55000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 650MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps (1)
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-40°C ~ 125°C (TA)
-
-
ARM TZ
Surface Mount
361-TFBGA
361-TFBGA (12x12)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
257 TFBGA
STM32MP157AAD3T
IC MPU STM32MP1 650MHZ 257TFBGA
STMicroelectronics
1,742
In Stock
1 : ¥129.71000
Cut Tape (CT)
1,800 : ¥76.46202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 650MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps, GbE
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-40°C ~ 125°C (TJ)
-
-
ARM TZ
Surface Mount
257-TFBGA
257-TFBGA (10x10)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
257 TFBGA
STM32MP157CAD3
IC MPU STM32MP1 650MHZ 257TFBGA
STMicroelectronics
1,104
In Stock
1 : ¥143.93000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 650MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps, GbE
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-40°C ~ 125°C (TA)
-
-
ARM TZ
Surface Mount
257-TFBGA
257-TFBGA (10x10)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
448-LFBGA
STM32MP157AAA3
IC MPU STM32MP1 650MHZ 448LFBGA
STMicroelectronics
288
In Stock
1 : ¥147.86000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 650MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps, GbE
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-40°C ~ 125°C (TJ)
-
-
ARM TZ
Surface Mount
448-LFBGA
448-LFBGA (18x18)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
TFBGA 361
STM32MP157AAC3T
IC MPU STM32MP1 650MHZ 361TFBGA
STMicroelectronics
3,537
In Stock
1 : ¥149.25000
Cut Tape (CT)
1,800 : ¥85.08942
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Digi-Reel®
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 650MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps, GbE
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-40°C ~ 125°C (TJ)
-
-
ARM TZ
Surface Mount
361-TFBGA
361-TFBGA (12x12)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
257 TFBGA
STM32MP157DAD1
IC MPU STM32MP1 800MHZ 257TFBGA
STMicroelectronics
1,101
In Stock
1 : ¥96.63000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 800MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps, GbE
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-20°C ~ 105°C (TJ)
-
-
ARM TZ
Surface Mount
257-TFBGA
257-TFBGA (10x10)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
TFBGA 361
STM32MP157DAC1
IC MPU STM32MP1 800MHZ 361TFBGA
STMicroelectronics
395
In Stock
1 : ¥157.79000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 800MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps, GbE
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-20°C ~ 105°C (TJ)
-
-
ARM TZ
Surface Mount
361-TFBGA
361-TFBGA (12x12)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
448-LFBGA
STM32MP157CAA3
IC MPU STM32MP1 650MHZ 448LFBGA
STMicroelectronics
5
In Stock
1 : ¥112.80000
Tray
Tray
Active
ARM® Cortex®-A7
2 Core, 32-Bit
209MHz, 650MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps, GbE
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-40°C ~ 125°C (TA)
-
-
ARM TZ
Surface Mount
448-LFBGA
448-LFBGA (18x18)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
257 TFBGA
STM32MP151DAD1
IC MPU STM32MP1 800MHZ 257TFBGA
STMicroelectronics
0
In Stock
Check Lead Time
184 : ¥73.63571
Tray
Tray
Active
ARM® Cortex®-A7
1 Core, 32-Bit
209MHz, 800MHz
ARM® Cortex®-M4
DDR3, DDR3L, LPDDR2, LPDDR3
Yes
HDMI-CEC, LCD
10/100Mbps (1)
-
USB 2.0 (2), USB 2.0 OTG+ PHY (3)
2.5V, 3.3V
-20°C ~ 105°C (TJ)
-
-
ARM TZ
Surface Mount
257-TFBGA
257-TFBGA (10x10)
CAN, Ethernet, I2C, MMC/SD/SDIO, SPDIF, SPI, UART, USB
Showing
of 108

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.