Microcontrollers

Results: 2
Series
RL78/G1FRX200
Core Processor
RL78RX
Core Size
16-Bit32-Bit Single-Core
Speed
32MHz40MHz
Connectivity
CSI, I2C, IrDA, LINbus, UART/USARTI2C, SCI, SPI
Peripherals
DMA, LVD, POR, PWM, WDTLVD, POR, PWM, WDT
Number of I/O
2835
Program Memory Size
32KB (32K x 8)128KB (128K x 8)
EEPROM Size
4K x 8-
RAM Size
5.5K x 810K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V2.7V ~ 5.5V
Data Converters
A/D 10x12bA/D 13x10b; D/A 1x8b
Supplier Device Package
32-LQFP (7x7)48-LQFP (7x7)
Package / Case
32-LQFP48-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
32 LQFP
R5F11BBCAFP#30
IC MCU 16BIT 32KB FLASH 32LQFP
Renesas Electronics Corporation
1,230
In Stock
1 : ¥21.25000
Tray
Tray
Active
Not Verified
RL78
16-Bit
32MHz
CSI, I2C, IrDA, LINbus, UART/USART
LVD, POR, PWM, WDT
28
32KB (32K x 8)
FLASH
4K x 8
5.5K x 8
1.6V ~ 5.5V
A/D 13x10b; D/A 1x8b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-LQFP (7x7)
32-LQFP
48 LQFP
R5F523T5ADFL#30
IC MCU 32BIT 128KB FLASH 48LFQFP
Renesas Electronics Corporation
1,054
In Stock
1 : ¥23.46000
Tray
Tray
Active
Not Verified
RX
32-Bit Single-Core
40MHz
I2C, SCI, SPI
DMA, LVD, POR, PWM, WDT
35
128KB (128K x 8)
FLASH
-
10K x 8
2.7V ~ 5.5V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
48-LQFP (7x7)
48-LQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.