MCXN947VDFT

DigiKey Part Number
568-MCXN947VDFT-ND
Manufacturer
Manufacturer Product Number
MCXN947VDFT
Description
IC MCX N94 150MHZ DUAL CORE NPU
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 MCX N Microcontroller IC 32-Bit Dual-Core 150MHz 2MB (2M x 8) FLASH 184-VFBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit Dual-Core
Speed
150MHz
Connectivity
CAN, Ethernet, Flexcomm, FlexSPI, I3C, SAI, SCI, USB
Peripherals
DMA, POR, PWM, WDT
Number of I/O
124
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
512K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 2x16b; D/A 2x12b, 1x14b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
184-VFBGA (9x9)
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥146.82000¥146.82
10¥117.30800¥1,173.08
80¥99.07425¥7,925.94
520¥98.46665¥51,202.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.