Microcontrollers

Results: 9
Series
STM32F1STM32F2STM32F3STM32L4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Core Processor
ARM® Cortex®-M3ARM® Cortex®-M4
Speed
72MHz80MHz120MHz
Connectivity
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTGCANbus, I2C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTGCANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USBCANbus, I2C, IrDA, LINbus, SPI, UART/USARTCANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, LCD, POR, PWM, WDTBrown-out Detect/Reset, DMA, LCD, PWM, WDTDMA, I2S, POR, PWM, WDTDMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDTDMA, POR, PWM, WDT
Number of I/O
3637385152
Program Memory Size
64KB (64K x 8)128KB (128K x 8)256KB (256K x 8)512KB (512K x 8)1MB (1M x 8)
RAM Size
12K x 820K x 824K x 864K x 8132K x 8320K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V1.8V ~ 3.6V2V ~ 3.6V
Data Converters
A/D 10x12bA/D 10x12b SAR; D/A 2x12bA/D 10x12b; D/A 2x12bA/D 16x12b; D/A 2x12bA/D 1x12b, 3x16b; D/A 3x12bA/D 21x12b; D/A 3x12b
Oscillator Type
External, InternalInternal
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
48-LQFP (7x7)64-LQFP (10x10)64-UFBGA (5x5)
Package / Case
48-LQFP64-LQFP64-UFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
48-LQFP
STM32F103CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
2,354
In Stock
1 : ¥59.85000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
37
128KB (128K x 8)
FLASH
-
20K x 8
2V ~ 3.6V
A/D 10x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
-
48-LQFP
497~5B_ME_V2~T~48
STM32L4P5CGT6
IC MCU 32BIT 1MB FLASH 48LQFP
STMicroelectronics
2,634
In Stock
1 : ¥90.96000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
-
1MB (1M x 8)
FLASH
-
320K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
64-UFBGA
STM32L433RCI3
IC MCU 32BIT 256KB FLASH 64UFBGA
STMicroelectronics
11,061
In Stock
1 : ¥39.36000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
52
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
64-UFBGA (5x5)
64-UFBGA
497~5B_ME_V2~T~48
STM32F373CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
2,275
In Stock
1 : ¥41.91000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART, USB
DMA, I2S, POR, PWM, WDT
36
128KB (128K x 8)
FLASH
-
24K x 8
2V ~ 3.6V
A/D 1x12b, 3x16b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFP
STM32F334R8T6
IC MCU 32BIT 64KB FLASH 64LQFP
STMicroelectronics
1,055
In Stock
1 : ¥58.83000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
72MHz
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
DMA, POR, PWM, WDT
51
64KB (64K x 8)
FLASH
-
12K x 8
2V ~ 3.6V
A/D 21x12b; D/A 3x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
64 LQFP
STM32L4Q5RGT6
IC MCU 32BIT 1MB FLASH 64LQFP
STMicroelectronics
232
In Stock
1 : ¥95.13000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT
-
1MB (1M x 8)
FLASH
-
320K x 8
1.71V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
497~5B_ME_V2~T~48
STM32L433CBT6
IC MCU 32BIT 128KB FLASH 48LQFP
STMicroelectronics
4,420
In Stock
1 : ¥32.13000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
38
128KB (128K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
64 LQFP
STM32F205RET6TR
IC MCU 32BIT 512KB FLASH 64LQFP
STMicroelectronics
5,557
In Stock
1 : ¥100.65000
Cut Tape (CT)
1,000 : ¥57.07725
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M3
32-Bit Single-Core
120MHz
CANbus, I2C, IrDA, LINbus, MMC, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
51
512KB (512K x 8)
FLASH
-
132K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
497~5B_ME_V2~T~48
STM32L433CCT3TR
IC MCU 32BIT 256KB FLASH 48LQFP
STMicroelectronics
0
In Stock
Check Lead Time
2,400 : ¥29.15985
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, MMC/SD, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, LCD, PWM, WDT
38
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b SAR; D/A 2x12b
External, Internal
-40°C ~ 125°C (TA)
-
-
Surface Mount
48-LQFP (7x7)
48-LQFP
Showing
of 9

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.