Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
593 In Stock | 1 : ¥247.56000 Tray | Tray | Active | Verified | 8052 | 8-Bit | 20MHz | I2C, SPI, UART/USART | DMA, PSM, PWM, Temp Sensor, WDT | 32 | 62KB (62K x 8) | FLASH | - | 2.25K x 8 | 4.75V ~ 5.25V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 52-MQFP (10x10) | 52-QFP | |||
171 In Stock | 1 : ¥247.56000 Tray | Tray | Active | Not Verified | 8052 | 8-Bit | 16.78MHz | I2C, SPI, UART/USART | DMA, PSM, PWM, Temp Sensor, WDT | 32 | 62KB (62K x 8) | FLASH | - | 2.25K x 8 | 4.75V ~ 5.25V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 52-MQFP (10x10) | 52-QFP | |||
860 In Stock | 1 : ¥313.01000 Tray | Tray | Active | Not Verified | 8052 | 8-Bit | 12.58MHz | I2C, SPI, UART/USART | POR, PSM, PWM, Temp Sensor, WDT | 34 | 62KB (62K x 8) | FLASH | 4K x 8 | 2.25K x 8 | 4.75V ~ 5.25V | A/D 10x24b; D/A 1x12b, 2x16b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 56-LFCSP-VQ (8x8) | 56-VFQFN Exposed Pad, CSP | |||
147 In Stock | 1 : ¥313.01000 Tray | Tray | Active | Not Verified | 8052 | 8-Bit | 12.58MHz | I2C, SPI, UART/USART | POR, PSM, PWM, Temp Sensor, WDT | 34 | 62KB (62K x 8) | FLASH | 4K x 8 | 2.25K x 8 | 4.75V ~ 5.25V | A/D 10x24b; D/A 1x12b, 2x16b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 52-MQFP (10x10) | 52-QFP | |||
242 In Stock | 1 : ¥177.34000 Tray | Tray | Active | Not Verified | 8052 | 8-Bit | 16.78MHz | I2C, SPI, UART/USART | DMA, PSM, PWM, Temp Sensor, WDT | 32 | 62KB (62K x 8) | FLASH | - | 2.25K x 8 | 4.75V ~ 5.25V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 52-MQFP (10x10) | 52-QFP | |||
151 In Stock | 1 : ¥202.33000 Tray | Tray | Active | Not Verified | 8052 | 8-Bit | 12.58MHz | I2C, SPI, UART/USART | POR, PSM, PWM, Temp Sensor, WDT | 34 | 32KB (32K x 8) | FLASH | 4K x 8 | 2.25K x 8 | 4.75V ~ 5.25V | A/D 10x24b; D/A 1x12b, 2x16b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 52-MQFP (10x10) | 52-QFP | |||
144 In Stock | 1 : ¥247.56000 Tray | Tray | Active | Not Verified | 8052 | 8-Bit | 12.58MHz | I2C, SPI, UART/USART | POR, PSM, PWM, Temp Sensor, WDT | 34 | 62KB (62K x 8) | FLASH | 4K x 8 | 2.25K x 8 | 4.75V ~ 5.25V | A/D 10x24b; D/A 1x12b, 2x16b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 52-MQFP (10x10) | 52-QFP | |||
77 In Stock | 1 : ¥247.56000 Tray | Tray | Active | Not Verified | 8052 | 8-Bit | 16.78MHz | I2C, SPI, UART/USART | DMA, PSM, PWM, Temp Sensor, WDT | 32 | 62KB (62K x 8) | FLASH | - | 2.25K x 8 | 4.75V ~ 5.25V | A/D 8x12b; D/A 2x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 56-LFCSP-VQ (8x8) | 56-VFQFN Exposed Pad, CSP | |||
43 In Stock | 1 : ¥239.07000 Tray | Tray | Active | Not Verified | 8052 | 8-Bit | 12.58MHz | I2C, SPI, UART/USART | POR, PSM, PWM, Temp Sensor, WDT | 34 | 62KB (62K x 8) | FLASH | 4K x 8 | 2.25K x 8 | 4.75V ~ 5.25V | A/D 10x24b; D/A 1x12b, 2x16b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 56-LFCSP-VQ (8x8) | 56-VFQFN Exposed Pad, CSP |