SPC5645SF1VLUR

DigiKey Part Number
SPC5645SF1VLUR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPC5645SF1VLUR
Description
IC MCU 32BIT 2MB FLASH 176LQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
e200z4d MPC56xxS Qorivva Microcontroller IC 32-Bit Single-Core 125MHz 2MB (2M x 8) FLASH 176-LQFP (24x24)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z4d
Core Size
32-Bit Single-Core
Speed
125MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
128
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1.064M x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176-LQFP (24x24)
Package / Case
176-LQFP
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥315.46372¥157,731.86
Manufacturers Standard Package