Microcontrollers

Results: 4
Manufacturer
NXP USA Inc.STMicroelectronicsTexas Instruments
Series
C2000™ C28x Delfino™, Functional Safety (FuSa)Hercules™ TMS570 ARM® Cortex®-RMCF528xSPC58
Packaging
BulkTray
Product Status
ActiveNot For New Designs
Core Processor
ARM® Cortex®-R5FC28xColdfire V2e200z4
Core Size
32-Bit Dual-Core32-Bit Single-Core
Speed
80MHz180MHz200MHz300MHz
Connectivity
CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, MibSPI, SCI, SPI, UART/USARTCANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USARTCANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USBEthernet, FlexRay, I2C, LINbus, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDTDMA, POR, PWM, WDTDMA, POR, Temp Sensor, WDT
Number of I/O
97145150
Program Memory Size
512KB (512K x 8)1MB (512K x 16)4MB (4M x 8)
EEPROM Size
128K x 8-
RAM Size
64K x 8102K x 16512K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.47V2.7V ~ 3.6V3V ~ 3.6V3V ~ 5.5V
Data Converters
A/D 10/12b SARA/D 20x12b, 9x16b; D/A 3x12bA/D 41x12bA/D 8x10b
Oscillator Type
ExternalExternal, InternalInternal
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
144-TQFP (20x20)176-HLQFP (24x24)256-MAPBGA (17x17)337-NFBGA (16x16)
Package / Case
144-TQFP Exposed Pad176-LQFP Exposed Pad256-LBGA337-LFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
176-LQFP (exposed pad) Top
TMS320F28379DPTPQ
IC MCU 32BIT 1MB FLASH 176HLQFP
Texas Instruments
246
In Stock
1 : ¥223.92000
Tray
Tray
Active
Not Verified
C28x
32-Bit Dual-Core
200MHz
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB
DMA, POR, PWM, WDT
97
1MB (512K x 16)
FLASH
-
102K x 16
1.14V ~ 3.47V
A/D 20x12b, 9x16b; D/A 3x12b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
176-HLQFP (24x24)
176-LQFP Exposed Pad
337NFBGA
TMS5704357BZWTQQ1
IC MCU 32BIT 4MB FLASH 337NFBGA
Texas Instruments
2,036
In Stock
1 : ¥462.95000
Tray
Tray
Active
Not Verified
ARM® Cortex®-R5F
32-Bit Dual-Core
300MHz
CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, MibSPI, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
145
4MB (4M x 8)
FLASH
128K x 8
512K x 8
3V ~ 3.6V
A/D 41x12b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
337-NFBGA (16x16)
337-LFBGA
256-LFBGA
MCF5282CVM80
IC MCU 32B 512KB FLASH 256MAPBGA
NXP USA Inc.
496
In Stock
1 : ¥624.68000
Tray
Tray
Not For New Designs
Not Verified
Coldfire V2
32-Bit Single-Core
80MHz
CANbus, EBI/EMI, Ethernet, I2C, SPI, UART/USART
DMA, LVD, POR, PWM, WDT
150
512KB (512K x 8)
FLASH
-
64K x 8
2.7V ~ 3.6V
A/D 8x10b
External
-40°C ~ 85°C (TA)
-
-
Surface Mount
256-MAPBGA (17x17)
256-LBGA
IC MCU 32BIT 4MB FLASH 144TQFP
SPC58EC80E5QMC1X
IC MCU 32BIT 4MB FLASH 144TQFP
STMicroelectronics
177
In Stock
1 : ¥219.94000
Bulk
Bulk
Active
-
e200z4
32-Bit Dual-Core
180MHz
Ethernet, FlexRay, I2C, LINbus, SPI, UART/USART
DMA, POR, Temp Sensor, WDT
-
4MB (4M x 8)
FLASH
128K x 8
512K x 8
3V ~ 5.5V
A/D 10/12b SAR
External, Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
144-TQFP (20x20)
144-TQFP Exposed Pad
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.