Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
845 In Stock | 1 : ¥15.19000 Tube | Tube | Active | Not Verified | MIPS32® microAptiv™ | 32-Bit Single-Core | 25MHz | Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT | Brown-out Detect/Reset, HLVD, I2S, POR, PWM, WDT | 16 | 64KB (64K x 8) | FLASH | - | 8K x 8 | 2V ~ 3.6V | A/D 11x10/12b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-QFN (4x4) | 20-VFQFN Exposed Pad | |||
1,048 In Stock | 1 : ¥12.41000 Tube | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 17 | 14KB (8K x 14) | FLASH | - | 512 x 8 | 2.3V ~ 5.5V | A/D 12x10b; D/A 1x5b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 20-SSOP | 20-SSOP (0.209", 5.30mm Width) |