Microcontrollers

Results: 4
Manufacturer
STMicroelectronicsTexas Instruments
Series
Hercules™ TMS570 ARM® Cortex®-RSTM32F4STM32H7
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M4ARM® Cortex®-M7ARM® Cortex®-R5F
Core Size
32-Bit Dual-Core32-Bit Single-Core
Speed
100MHz180MHz300MHz480MHz
Connectivity
CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, MibSPI, SCI, SPI, UART/USARTCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTGCANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTDMA, POR, PWM, WDT
Number of I/O
5082145168
Program Memory Size
1MB (1M x 8)2MB (2M x 8)4MB (4M x 8)
EEPROM Size
128K x 8-
RAM Size
256K x 8512K x 81M x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V1.71V ~ 3.6V1.8V ~ 3.6V3V ~ 3.6V
Data Converters
A/D 16x12bA/D 24x12b; D/A 2x12bA/D 36x16b; D/A 2x12bA/D 41x12b
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
64-LQFP (10x10)100-LQFP (14x14)208-LQFP (28x28)337-NFBGA (16x16)
Package / Case
64-LQFP100-LQFP208-LQFP337-LFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
STM32H743VIT6
IC MCU 32BIT 2MB FLASH 100LQFP
STMicroelectronics
8,256
In Stock
1 : ¥132.62000
Tray
Tray
Active
Verified
ARM® Cortex®-M7
32-Bit Single-Core
480MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, MDIO, MMC/SD/SDIO, QSPI, SAI, SPDIF, SPI, SWPMI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
2MB (2M x 8)
FLASH
-
1M x 8
1.71V ~ 3.6V
A/D 36x16b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
208-LQFP
STM32F429BIT6
IC MCU 32BIT 2MB FLASH 208LQFP
STMicroelectronics
2,709
In Stock
1 : ¥161.16000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
168
2MB (2M x 8)
FLASH
-
256K x 8
1.8V ~ 3.6V
A/D 24x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
208-LQFP (28x28)
208-LQFP
337NFBGA
TMS5704357BZWTQQ1
IC MCU 32BIT 4MB FLASH 337NFBGA
Texas Instruments
2,036
In Stock
1 : ¥462.95000
Tray
Tray
Active
Not Verified
ARM® Cortex®-R5F
32-Bit Dual-Core
300MHz
CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, MibSPI, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
145
4MB (4M x 8)
FLASH
128K x 8
512K x 8
3V ~ 3.6V
A/D 41x12b
Internal
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
337-NFBGA (16x16)
337-LFBGA
64 LQFP
STM32F412RGT6
IC MCU 32BIT 1MB FLASH 64LQFP
STMicroelectronics
1,655
In Stock
1 : ¥89.98000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
100MHz
CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD/SDIO, QSPI, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
50
1MB (1M x 8)
FLASH
-
256K x 8
1.7V ~ 3.6V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.