R7FA6M1AD3CFM#AA0 | |
---|---|
DigiKey Part Number | 559-R7FA6M1AD3CFM#AA0-ND |
Manufacturer | |
Manufacturer Product Number | R7FA6M1AD3CFM#AA0 |
Description | IC MCU 32BIT 512KB FLASH 64LFQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 RA6M1 Microcontroller IC 32-Bit Single-Core 120MHz 512KB (512K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 120MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, MMC/SD, SCI, SPI, UART/USART, USB | |
Peripherals | Capacitive Touch, Crypto - AES, DMA, LVD, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 10x12b SAR; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.95000 | ¥69.95 |
10 | ¥48.10800 | ¥481.08 |
25 | ¥42.47280 | ¥1,061.82 |
80 | ¥37.03313 | ¥2,962.65 |
230 | ¥33.36061 | ¥7,672.94 |
440 | ¥31.56836 | ¥13,890.08 |
945 | ¥29.82033 | ¥28,180.21 |
2,400 | ¥28.63067 | ¥68,713.61 |