Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,029 In Stock | 1 : ¥28.31000 Cut Tape (CT) 1,600 : ¥23.54843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 48MHz | I2C, SPI, UART/USART, USB | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 32KB (16K x 16) | FLASH | 256 x 8 | 2K x 8 | 2.3V ~ 5.5V | A/D 14x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-QFN (6x6) | 28-VQFN Exposed Pad | |||
7,656 In Stock | 1 : ¥31.12000 Tray | Tray | Active | Verified | PIC | 8-Bit | 48MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 52 | 128KB (64K x 16) | FLASH | - | 3930 x 8 | 2V ~ 3.6V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP | |||
1,097 In Stock | 1 : ¥34.43000 Tube | Tube | Active | Not Verified | PIC | 8-Bit | 64MHz | ECANbus, I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, LVD, POR, PWM, WDT | 24 | 64KB (32K x 16) | FLASH | 1K x 8 | 3.6K x 8 | 1.8V ~ 3.6V | A/D 8x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 28-QFN-S (6x6) | 28-VQFN Exposed Pad | |||
2,957 In Stock | 1 : ¥160.34000 Cut Tape (CT) 1,500 : ¥101.53870 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | ARM7® | 16/32-Bit | 60MHz | I2C, Microwire, SPI, SSI, SSP, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 47 | 128KB (128K x 8) | FLASH | - | 16K x 8 | 3V ~ 3.6V | A/D 16x10b SAR; D/A 1x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-LQFP (10x10) | 64-LQFP | |||
0 In Stock Check Lead Time | 1 : ¥58.40000 Tray | Tray | Active | Verified | PIC | 8-Bit | 41.667MHz | Ethernet, I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 39 | 128KB (64K x 16) | FLASH | - | 3808 x 8 | 2V ~ 3.6V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 64-TQFP (10x10) | 64-TQFP |