Microprocessors

Results: 4
Speed
300MHz800MHz1.0GHz
Operating Temperature
-40°C ~ 105°C (TJ)-40°C ~ 90°C (TJ)0°C ~ 90°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Core Processor
Number of Cores/Bus Width
Speed
Co-Processors/DSP
RAM Controllers
Graphics Acceleration
Display & Interface Controllers
Ethernet
SATA
USB
Voltage - I/O
Operating Temperature
Security Features
Mounting Type
Package / Case
Supplier Device Package
Additional Interfaces
491-LFBGA
AM4376BZDNA100
IC MPU SITARA 1.0GHZ 491NFBGA
Texas Instruments
3,115
In Stock
1 : ¥166.66000
Tray
Tray
Active
ARM® Cortex®-A9
1 Core, 32-Bit
1.0GHz
Multimedia; NEON™ SIMD
LPDDR2, DDR3, DDR3L
No
TSC, WXGA
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
Crypto Accelerator
Surface Mount
491-LFBGA
491-NFBGA (17x17)
CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART
491-LFBGA
AM4372BZDNA80
IC MPU SITARA 800MHZ 491NFBGA
Texas Instruments
994
In Stock
1 : ¥119.53000
Tray
Tray
Active
ARM® Cortex®-A9
1 Core, 32-Bit
800MHz
Multimedia; NEON™ SIMD
LPDDR2, DDR3, DDR3L
No
TSC, WXGA
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 105°C (TJ)
Crypto Accelerator
Surface Mount
491-LFBGA
491-NFBGA (17x17)
CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART
491-LFBGA
AM4376BZDN80
IC MPU SITARA 800MHZ 491NFBGA
Texas Instruments
90
In Stock
1 : ¥126.27000
Tray
Tray
Active
ARM® Cortex®-A9
1 Core, 32-Bit
800MHz
Multimedia; NEON™ SIMD
LPDDR2, DDR3, DDR3L
No
TSC, WXGA
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
0°C ~ 90°C (TJ)
Crypto Accelerator
Surface Mount
491-LFBGA
491-NFBGA (17x17)
CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART
491-LFBGA
AM4376BZDND30
IC MPU SITARA 300MHZ 491NFBGA
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥122.49000
Tray
Tray
Active
ARM® Cortex®-A9
1 Core, 32-Bit
300MHz
Multimedia; NEON™ SIMD
LPDDR2, DDR3, DDR3L
No
TSC, WXGA
10/100/1000Mbps (2)
-
USB 2.0 + PHY (2)
1.8V, 3.3V
-40°C ~ 90°C (TJ)
Crypto Accelerator
Surface Mount
491-LFBGA
491-NFBGA (17x17)
CAN, HDQ/1-Wire, I2C, McASP, MMC/SD/SDIO, QSPI, SPI, SD/SDIO, UART
Showing
of 4

Microprocessors


Microprocessor products are integrated circuits used for information and data processing. They are differentiated from similar products that are considered microcontrollers primarily by the manufacturer's choice of term, though by tradition microprocessors do not integrate working memory within the device, are less likely to integrate mixed-signal peripherals, and likely to be used under more complex software paradigms involving the use of an operating system to manage the concomitant execution of multiple tasks.