Microcontrollers

Results: 2
Manufacturer
NXP USA Inc.STMicroelectronics
Series
S32K3STM32L4
Core Processor
ARM® Cortex®-M4ARM® Cortex®-M7
Core Size
32-Bit32-Bit Single-Core
Speed
80MHz160MHz
Connectivity
CANbus, Ethernet, FlexIO, I2C, I3C, LIN, QSPI, SAI, SPI, UART/USARTCANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, PWM, WDTDMA, I2S, Serial Audio, WDT
Number of I/O
26218
Program Memory Size
256KB (256K x 8)4MB (4M x 8)
RAM Size
64K x 8512K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V2.7V ~ 5.5V
Data Converters
A/D 10x12b; D/A 2x12bA/D 24x12b
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100
Supplier Device Package
32-UFQFPN (5x5)172-QFP (16x16)
Package / Case
32-UFQFN Exposed Pad172-QFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
32-UFQFN
STM32L432KCU6
IC MCU 32BIT 256KB FLSH 32UFQFPN
STMicroelectronics
17,350
In Stock
1 : ¥48.71000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
80MHz
CANbus, I2C, IrDA, LINbus, QSPI, SAI, SPI, SWPMI, UART/USART, USB
Brown-out Detect/Reset, DMA, PWM, WDT
26
256KB (256K x 8)
FLASH
-
64K x 8
1.71V ~ 3.6V
A/D 10x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-UFQFPN (5x5)
32-UFQFN Exposed Pad
S32K344 ARM CORTEX-M7, 160 MHZ,
S32K344NHT1MPBST
S32K344 ARM CORTEX-M7, 160 MHZ,
NXP USA Inc.
0
In Stock
Check Lead Time
420 : ¥136.10605
Tray
Tray
Active
-
ARM® Cortex®-M7
32-Bit
160MHz
CANbus, Ethernet, FlexIO, I2C, I3C, LIN, QSPI, SAI, SPI, UART/USART
DMA, I2S, Serial Audio, WDT
218
4MB (4M x 8)
FLASH
-
512K x 8
2.7V ~ 5.5V
A/D 24x12b
Internal
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
172-QFP (16x16)
172-QFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.